- RS Stock No.:
- 923-2518
- Mfr. Part No.:
- TS5A23159DGST
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each (On a Reel of 250)
€1.087
(exc. VAT)
€1.337
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 250 | €1.087 | €271.75 |
500 - 1000 | €0.869 | €217.25 |
1250 + | €0.815 | €203.75 |
*price indicative |
- RS Stock No.:
- 923-2518
- Mfr. Part No.:
- TS5A23159DGST
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3 x 3 x 1.02mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 923-2518
- Mfr. Part No.:
- TS5A23159DGST
- Manufacturer:
- Texas Instruments