MAX4564EKA+T Maxim, Analogue Switch Single SPDT, 1.8 → 12 V, 8-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue Switches (Single), Maxim Integrated

From Maxim Integrated, a range of analogue switches and multiplexers to suit a variety of applications.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifications
Attribute Value
Configuration Single SPDT
Package Type SOT-23
Mounting Type Surface Mount
Typical Single Supply Voltage 1.8 → 12 V
Switch Type Analogue
Pin Count 8
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Differential
Typical Dual Supply Voltage ±1.8 → ±6V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 1.3mm
Multiplexer Architecture 2:1
Width 1.75mm
Number of Inputs per Element 2
Length 3mm
Number of Outputs per Element 1
Dimensions 3 x 1.75 x 1.3mm
Maximum Power Dissipation 571 mW
2500 In stock for delivery within 2 working days
Unit of sale: Each (On a Reel of 2500)
0.929
(exc. VAT)
1.143
(inc. VAT)
units
Per unit
Per Reel*
2500 +
€0.929
€2,322.50
*price indicative
Related Products
The Microchip MCP2551 is a high-speed CAN Transceiver ...
Description:
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is ...
Intelligent high-side switches provide one or more channel ...
Description:
Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads Multipower BCD technology0.5A four independent outputs9.5 to 35V supply voltage range Internal current limit Non-dissipative over-current protection Thermal shutdown Under voltage ...
The CY8CPLC10 from Cypress Semiconductor is an integrated ...
Description:
The CY8CPLC10 from Cypress Semiconductor is an integrated power line communications chip with a Modem PHY and Network Protocol Stack The device enables secure and reliable communication between different nodes on a power line. Integrated Power line Modem PHY2400 bps ...
The DG506B and DG507B are high performance analog ...
Description:
The DG506B and DG507B are high performance analog multiplexers Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one ...