Linear Technology LTC1387CSW#PBF, Multiprotocol Transceiver 1/2-TX 1/2-RX 2-TRX, 20-Pin SOIC W

  • RS Stock No. 145-6926
  • Mfr. Part No. LTC1387CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Other Line Drivers, Linear Technology

Specifications
Attribute Value
Number of Transmitters 1 (RS-485), 2 (RS-232)
Number of Receivers 1 (RS-485), 2 (RS-232)
Number of Transceivers 2
Number of Drivers per Line 1 (RS-232), 32 (RS-485)
Number of Receivers per Line 1 (RS-232), 32 (RS-485)
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 20
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Interface Standards EIA-562, RS-232, RS-422, RS-485
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum Operating Temperature 0 °C
Length 13.01mm
Width 7.6mm
Dimensions 13.01 x 7.6 x 2.34mm
Height 2.34mm
Maximum Operating Temperature +70 °C
304 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 38)
6.403
(exc. VAT)
7.876
(inc. VAT)
units
Per unit
Per Tube*
38 +
€6.403
€243.314
*price indicative