Linear Technology LT1785IN8#PBF, Multiprotocol Transceiver

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1 (RS-485/RS-422)
Number of Receivers 1 (RS-485/RS-422)
Number of Transceivers 1 (RS-485/RS-422)
Number of Drivers per Line 1 (RS-485/RS-422)
Number of Receivers per Line 1 (RS-485/RS-422)
Data Rate 250kbps
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Transmitter Signal Type Differential
Receiver Signal Type Differential
Interface Standards RS-422/ RS-485
Power Supply Type Single
Typical Single Supply Voltage 18 V
Maximum Operating Temperature +85 °C
Height 3.3mm
Width 6.47mm
Minimum Operating Temperature -40 °C
Length 10.16mm
Dimensions 10.16 x 6.47 x 3.3mm
150 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
3.202
(exc. VAT)
3.938
(inc. VAT)
units
Per unit
Per Tube*
50 +
€3.202
€160.10
*price indicative
Related Products
The Microchip SEC1110/1210 family of devices are Smart ...
Description:
The Microchip SEC1110/1210 family of devices are Smart Card Bridge ICs with USB, SPI and UART interfaces Through an effective combination of hardware and software the SEC1110 and SEC1210 offer a high-performance customisable solution. The SEC1110/1210 devices are certified to ...
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial ...
Description:
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:Industrial and Single Board Computers Industrial and Process Control Equipment Point-Of-Sale Equipment Building Security and Automation
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial ...
Description:
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:Industrial and Single Board Computers Industrial and Process Control Equipment Point-Of-Sale Equipment Building Security and Automation