Linear Technology LTC2870CUFD#PBF, Multiprotocol Transceiver, 1 (RS-232), 1 (RS-485), 2 (RS-422)-TX

  • RS Stock No. 858-0658
  • Mfr. Part No. LTC2870CUFD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232/RS-485/RS-422 Transceivers, Linear Technology

Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard.

· Software selectable protocol
· Cable termination
· Data terminal equipment (DTE) or data communications equipment (DCE) configuration

Multiprotocol Transceivers

Specifications
Attribute Value
Number of Transmitters 1 (RS-232), 1 (RS-485), 2 (RS-422)
Number of Receivers 1 (RS-232), 1 (RS-485), 2 (RS-422)
Number of Transceivers 1 (RS-485/RS-422/RS-232)
Data Rate 20 Mbps, 500 kbps
Mounting Type Surface Mount
Package Type QFN
Pin Count 28
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Interface Standards RS-232/ RS-422/ RS-485
Power Supply Type Single
Typical Single Supply Voltage 3 5.5 V
Maximum Operating Temperature +70 °C
Width 3.1mm
Height 0.55mm
Length 5.5mm
Minimum Operating Temperature 0 °C
Dimensions 5.5 x 3.1 x 0.55mm
17 In stock for delivery within 2 working days
Unit of sale: Each
10.70
(exc. VAT)
13.16
(inc. VAT)
units
Per unit
1 - 9
€10.70
10 - 24
€10.16
25 - 49
€7.12
50 - 74
€6.86
75 +
€6.70
Packaging Options:
Related Products
The Microchip SEC1110/1210 family of devices are Smart ...
Description:
The Microchip SEC1110/1210 family of devices are Smart Card Bridge ICs with USB, SPI and UART interfaces Through an effective combination of hardware and software the SEC1110 and SEC1210 offer a high-performance customisable solution. The SEC1110/1210 devices are certified to ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial ...
Description:
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:Industrial and Single Board Computers Industrial and Process Control Equipment Point-Of-Sale Equipment Building Security and Automation