- RS Stock No.:
- 180-9155
- Mfr. Part No.:
- 71292261000
- Manufacturer:
- FEIN
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 180-9155
- Mfr. Part No.:
- 71292261000
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The high-performance, battery-powered universal system for interior work and renovation with QuickIN and accessories for a wide range of applications.
Self-supporting motor with vibration decoupling for outstanding vibration and noise reduction.
High-torque motor with exactly the same power as the mains-powered version.
Convenient accessory changes without the need for extra tooling with the QuickIN clamping system.
StarlockPlus tool mounting with outstanding torque transfer, suitable for all Starlock and StarlockPlus accessories.
Powerful 18 V Li-ion batteries with SafetyCell technology.
Charge indicator on each battery.
Integrated interface for attaching additional system accessories.
Wide range of accessories available for all applications.
High-torque motor with exactly the same power as the mains-powered version.
Convenient accessory changes without the need for extra tooling with the QuickIN clamping system.
StarlockPlus tool mounting with outstanding torque transfer, suitable for all Starlock and StarlockPlus accessories.
Powerful 18 V Li-ion batteries with SafetyCell technology.
Charge indicator on each battery.
Integrated interface for attaching additional system accessories.
Wide range of accessories available for all applications.
Specifications
Attribute | Value |
---|---|
Multitool Type | Multi Cutter |
Corded/Cordless | Cordless |
Plug Type | Type C - EuroPlug |
Model Number | MultiMaster |
Speed | 11000 → 18500rpm |
- RS Stock No.:
- 180-9155
- Mfr. Part No.:
- 71292261000
- Manufacturer:
- FEIN