FEIN FEIN Professional Set Cordless Oscillating Multi-Tool, Euro Plug

  • RS Stock No. 180-9157
  • Mfr. Part No. 71292768000
  • Manufacturer FEIN
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The most powerful system for interior work and renovation with special accessories for the key applications in sanitary repairs.

High-performance battery-powered SuperCut developed specially for use in tile heating/sanitary installation.
Complete set in high-quality tool case with the key accessories for the most common applications in this area.
Including special cutting tools for laying hot water pipes or empty electrical pipes in rigid foam panels.
StarlockMax tool mounting with outstanding torque transfer, suitable for all Starlock, StarlockPlus and StarlockMax accessories.
Same performance as the mains-powered tool.
State-of-the-art Li-ion technology with individual cell monitoring.
Powerful 18 V Li-ion batteries with charge control display.
Rapid charger for continuous working without interruption.
Convenient QuickIN quick clamping system.
Outstanding FEIN quality and stability.
Designed for continuous use and high loads.

Specifications
Attribute Value
Multitool Type Multi Cutter
Corded/Cordless Cordless
Plug Type Type C - EuroPlug
Model Number FEIN Professional Set
2 In stock for delivery within 2 working days
Unit of sale: Each
649.00
(exc. VAT)
798.27
(inc. VAT)
units
Per unit
1 +
€649.00
Related Products
True corded performanceAn anti rotation system detects a ...
Description:
True corded performanceAn anti rotation system detects a loss of tool control, and reacts by instantly cutting the power.Active vibration control system incorporating a floating rear handle and damped side handle to reduce vibration. An anti rotation system detects a ...
GOP 18V-28 Professional – this oscillating tool provides ...
Description:
GOP 18V-28 Professional – this oscillating tool provides great performance, outstanding versatility plus cordless convenience The EC brushless motor with reinforced metal gearing produces heavy-duty power every time. The 3D interface creates a best in class torque transfer and the ...
DeWALT DCS355N brushless oscillating multi-tool delivers up to ...
Description:
DeWALT DCS355N brushless oscillating multi-tool delivers up to 57% more run time over brushed motor tools Offering a quick change accessory system, blades and attachments can be changed without the use of any tools.The dual grip variable speed trigger provides ...
The new GOP 12 V-28 cordless multi-cutter from ...
Description:
The new GOP 12 V-28 cordless multi-cutter from Bosch Ideal for a wide variety of jobs including wood cutting, drywalls, surface removal, electrical installations, fitting door frames to new floorings. The list of capability goes on. Its compact and powerful ...