- RS Stock No.:
- 195-4789
- Mfr. Part No.:
- DCS356P2
- Manufacturer:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 195-4789
- Mfr. Part No.:
- DCS356P2
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dewalt DCS356P2 18V XR Oscillating Tool (3-speed) - 2 x 5Ah, Charger, Case & Accessories
Introducing the DeWalt DCS356 18v oscillating 3-speed multi tool with a brushless motor for a long service life and compact design. The three stage speed selection gives you enhanced control when cutting, scraping or sanding. The supplied depth stop attachment gives the added control to the depth of cut when plunge cutting. The tool free blade change allows you to work quickly and efficiently without having to worry about losing the blade change tool. Significantly reduced vibration over the DCS355, (12.4 m/s² over 16.1 m/s²). Supplied with a 29 pc accessory set, 2 x 5.0Ah batteries, charger and T-stak case.
Features and Benefits:
DeWALT brushless motor
2 x 18v x 5Ah lithium batteries
Fast lithium charger
Oscillations per minute 0 to 20000rpm
Oscillating angle 1.6 degrees
3 stage speed control
Bright LED work light
Variable speed trigger control
3 stage speed control
Depth stop attachment
New fork design reducing weight and improving distribution
Universal adapter
Tool-free blade changes
Dual grip with overmould
Airlock dust port attachment
TSTAK carry case
Weight 1.1kgs
Specifications
Attribute | Value |
---|---|
Multitool Type | Multi Cutter |
Corded/Cordless | Cordless |
Model Number | DCS356P2 18V XR Li-Ion |
Speed | 20000rpm |
Voltage Rating | 18V |
- RS Stock No.:
- 195-4789
- Mfr. Part No.:
- DCS356P2
- Manufacturer:
- DeWALT