Dremel 4000 Multifunction Tool Kit, Type G - British 3-pin

  • RS Stock No. 707-3487
  • Mfr. Part No. F0134000JR
  • Manufacturer Dremel
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Dremel 4000 Corded Multi-Tool Kit + 65 accessories

Introducing the Dremel 4000 series Multi-Tool that has been designed to tackle all your detailed indoor and outdoor professional and DIY projects. This corded, professional Multi-Tool features powerful 175W motor and is supplied as a complete set with 65 accessories. With the easy-to-use EZ Twist Nose cap accessory change system, you can go from cutting, routing, sharpening to polishing or grinding in a matter of seconds.

With a plethora of tool options in a compact design, this DREMEL multitool is an essential addition to any tool kit.

Features and Benefits:

• Separate On/Off switch and speed control retains speed setting for the perfect speed every time
• The EZ Twist Nose Cap attachment makes accessory changes quick and easy on the multi-tool
• Powerful 175W High-Power Motor
• Full variable speed control from 5,000 to 35,000 RPM provides maximum control and precision
• Collet lock-out function prevents accidental activation
• Cool-running ball bearing construction for smooth and quiet operation
• Soft-start function for maximum precision when working in close confines and on delicate materials
• Ideal for professionals and the most demanding DIYers
• 65 accessories included
• 4 attachments, Flexishaft, Precision handle, 3.2mm collet
• Sanding platform and Line and circle guide with cutter

Technical Specification:

• Rated power input: 175 W
• Voltage: 230 V
• Weight: 0.66 kg
• Length: 23 cm
• Width: 4.1 cm
• Depth: 4.3 cm
• No load speed: 5,000 - 35,000 1/min
• Battery technology: n.a.
• Speed setting: Fully Variable
• Accessory quick-change system: EZ Twist
• Sound pressure: 77.9 dB(A)
• Sound power: 88.9 dB(A)
• Vibration: 2.6 ± 11.4 m/s²

Typical Applications:

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
• Mechanics
• Carpenters
• Plumbers
• Electricians
• DIYers

FAQs:

What do I get in the set?
The set contains:
• Dremel 4000
• 65 high-quality Dremel accessories in Mini Accessory Case (including EZ SpeedClic starter set)
• Flexshaft attachment (225)
• Pencil grip nose cap
• Line & Circle Cutter attachment (678)
• Shaping Platform attachment (576)
• Detailer's Grip attachment (577)
• Instruction manual
• Spacious and sturdy storage case with a removable accessory tray
• Unique tool holder included for easy storage of your tool with your project

Is the motor brushless?
No, motors used in Dremel 4000 Multi-Tools are brushed.

Dremel

A range of mains powered Dremel mini power tool kits and accessories.

Specifications
Attribute Value
Multitool Type Multi Cutter
Corded/Cordless Corded
Plug Type Type G - British 3-pin
Model Number 4000
Speed 5000 → 35000rpm
Temporarily out of stock - back order for despatch 08-06-2020, delivery within 1 working days
Unit of sale: Each
143.83
(exc. VAT)
176.91
(inc. VAT)
units
Per unit
1 +
€143.83
Note
This product has a UK Plug fitted.
Related Products
High performance variable speed multi function Dremel drill ...
Description:
High performance variable speed multi function Dremel drill with powerful 175 W motor featuring electronic feedback circuitry for unrivalled uniform performance at all speeds Ergonomic desgin with soft grip for comfortable use over extended periods.Quick collet lock for easy accessory ...
The Makita TM3000CX is a compact but versatile ...
Description:
The Makita TM3000CX is a compact but versatile multi-tool that makes the toughest cutting job easier The TM3000 is a smooth running machine with an oscillation action with a soft start feature. This allows you to place the blade where ...
Introducing the professional set of 18V Cordless Power ...
Description:
Introducing the professional set of 18V Cordless Power Tools from DeWALT The DCK305P2T-GB contains 3 professional power tools: Hammer Drill (DCH273) with an impressive 4500bpm - ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm ...
Introducing the professional set of 18V Cordless Power ...
Description:
Introducing the professional set of 18V Cordless Power Tools from DeWALT The DCK305P2T-GB contains 3 professional power tools: Hammer Drill (DCH273) with an impressive 4500bpm - ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm ...