- RS Stock No.:
- 161-5381
- Mfr. Part No.:
- R161252000
- Manufacturer:
- Radiall
- RS Stock No.:
- 161-5381
- Mfr. Part No.:
- R161252000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight N plugs with square flanges
Straight, female N plugs for fitting with cable gland, equipped with a square flange for panel-mounting.
The screw coupling on this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.
The screw coupling on this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG179, RG187, RG188, RG316 |
Operating Frequency | 0 to 11GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |