- RS Stock No.:
- 656-3614
- Manufacturer:
- RS PRO
7 In stock for delivery within 1 working days
Added
Price Each
€6.56
(exc. VAT)
€8.07
(inc. VAT)
Units | Per unit |
1 - 9 | €6.56 |
10 - 24 | €6.23 |
25 - 49 | €5.82 |
50 - 99 | €5.49 |
100 + | €5.09 |
- RS Stock No.:
- 656-3614
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Straight, N Connector, Plug
Looking for a coaxial cable plug to fit onto an RG213/U cable? This N-Series radio frequency (RF) connector from the RS PRO range fixes onto coaxial cables using a pressure cable clamp for a secure connection.
The plug has a nickel-plated body to stand up to corrosion in harsh environments. Its gold-plated brass centre contact is highly conductive and rust-resistant to ensure high-quality transmission. Thanks to its compact dimensions, it's a good choice for use in areas where space is restricted. Crimping the cable ensures a reliable connection that's protected against moisture and air.
This connector conforms to US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic control standards, so your equipment won't be damaged by electrostatic discharge (ESD). This kind of plug is suitable for applications such as video signalling and test equipment.
The plug has a nickel-plated body to stand up to corrosion in harsh environments. Its gold-plated brass centre contact is highly conductive and rust-resistant to ensure high-quality transmission. Thanks to its compact dimensions, it's a good choice for use in areas where space is restricted. Crimping the cable ensures a reliable connection that's protected against moisture and air.
This connector conforms to US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic control standards, so your equipment won't be damaged by electrostatic discharge (ESD). This kind of plug is suitable for applications such as video signalling and test equipment.
Features and Benefits
Straight body orientation
Nickel body plating
N coaxial connector type
Brass contact material
Gold contact plating
Male gender
Crimp termination method
Nickel body plating
N coaxial connector type
Brass contact material
Gold contact plating
Male gender
Crimp termination method
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Termination Method | Crimp |
Body Orientation | Straight |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |