- RS Stock No.:
- 821-2661
- Mfr. Part No.:
- 1057094-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-2661
- Mfr. Part No.:
- 1057094-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm N Series RF Coaxial Direct Solder Plug
50 Ohm N series RF coaxial direct solder cable plug connector with a nickel plated stainless body and gold plated centre contact. This N series RF coax plug is suitable for use with RG 405 (.085" semi rigid) coaxial cable.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Gender | Male |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Operating Frequency | 18GHz |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 821-2661
- Mfr. Part No.:
- 1057094-1
- Manufacturer:
- TE Connectivity