- RS Stock No.:
- 886-0409
- Mfr. Part No.:
- 26-8020
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0409
- Mfr. Part No.:
- 26-8020
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Type N Cable Connector Adapters
Cinch Connectivity range of 50 Ohm N to N type RF coaxial adapters with a brass body and gold plated centre contact. These N to N RF coax adapter connectors are available in a variety of configurations for a wide range of applications.
Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch N Type Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | N Connector |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Plating | Nickel |
Mating Type | Quick Connect |