Molex 171982 Series, Female Nano I/O Connector

  • RS Stock No. 123-7244
  • Mfr. Part No. 171982-1142
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Nano-Pitch I/O Receptacles

From Molex, a series of high density, high performance, low profile I/O connectors. The Nano-Pitch connectors support multi-protocol high-speed demands needed in the latest industry wire to board applications. With their compact design and 0.50 mm pitch, the Nano I/O connectors provide a versatile interconnect solution for both internal and external applications. Available in right angle and vertical options in both surface mount and through hole.

Features and Benefits

Compact design – Enables high speed and high bandwidth in a small form I/O connector
Multi-protocol solution – SAS-G3, SAS-G4, PCIe
Flexible pinout – Maximises the number of high-speed lanes.
Vertical and right angle PCB mounting – Allows for greater design flexibility
Metal shell housing – Providing internal and external solution. Low mated height, fits max component height of PCIe and add in cards

Applications

Hubs
Switches
Routers
Servers
Storage Controllers
Storage Racks
Data Centres

Molex Nano-Pitch I/O Interconnect System

Specifications
Attribute Value
Gender Female
Series 171982
Mounting Type Through Hole
Pitch 0.5mm
Number of Rows 2
Number of Circuits 42
Shielded/Unshielded Shielded
Termination Method Solder
Number of Ports 1
Contact Material Copper Alloy
Housing Material Glass Filled Thermoplastic
Number of Ways 42
Width 13.45mm
Depth 9mm
Height 4.41mm
1800 In stock for delivery within 2 working days
Unit of sale: Each
4.66
(exc. VAT)
5.73
(inc. VAT)
units
Per unit
1 - 9
€4.66
10 - 24
€4.47
25 - 49
€3.87
50 - 99
€3.69
100 +
€3.51
Related Products
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 115 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...
6 Pole Cat 3 single port right angle ...
Description:
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding ...