- RS Stock No.:
- 196-3857
- Mfr. Part No.:
- ST10GSPEXNDP
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 196-3857
- Mfr. Part No.:
- ST10GSPEXNDP
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech 2 Port Network Interface Card - ST10GSPEXNDP
This StarTech NIC is the perfect way to provide your desktop or server with 10GbE connectivity. The network card has two ports that fit RJ-45 connectors, which means these copper ports are suitable for your CAT5/CAT6/CAT6a ethernet cables. The Multi-Gigabit Ethernet access allows the user to utilise a range of different network speeds.
This network adapter uses 10GBASE-T technology that's designed to be cost effective and easy to deploy. The technology offers backwards compatibility with RJ45 fitted cables, meaning users can capitalise on their existing CAT6a ecosystem or use legacy cables, so there's no need to upgrade existing cables. The added NBASE-T permits access to the following network speeds:10G, 5G, 2.5G, 1G, and 100Mbps. The 5Gm 2.5G, 1G and 100Mbps speeds can be operated over a maximum of 100m of CAT5e cabling and CAT6 or better cabling (up to 100m) runs 10G.
The two ethernet ports on this NIC operate through an 8 lane PCI-E (Peripheral Component Interconnect Express) 2, or higher, slot. Because the NIC features 10GBASE-T signalling technology, it can support multi-gigabit systems like Cisco campus switches or Aruba Networks access points. Plus, the adapter supports Jumbo Frames, to transfer files at a greater throughput, auto-negotiation for the best speed and duplex mode, Auto-MDIX in order to configure the connection correctly depending on the cable type, and 802.1q VLAN tagging for those wanting to logically segment their networks and separate traffic.
This adapter uses a dual chipset; Tehuti TN4010 and Marvel 88X3110. Because the chipset is compliant with IEEE 802.3az, it ensures that they run at their optimum while reducing power consumption, which keeps operating temperatures to a minimum.
Buy this network card with confidence, StarTech provide a 2-year warranty and lifetime technical support.
Applications
Desktop computers with an x8 PCIe 2.X (or higher) slot
Cisco Campus Switches
Aruba Network access points
Cisco Campus Switches
Aruba Network access points
Features and Benefits
RJ45 female connection ports
9K jumbo frame support
Tehuti TN4010 and Marvell 88X3110 chipset
Auto-negotiation, eg for full-duplex mode
Supports Wake-on-LAN (WoL)
IEEE 802.1q VLAN tagging
IEEE 802.3ad link aggregation
x8 PCIe 2.X interface
10GBASE-T and NBASE-T compatible
10Gbps on CAT6 or better cabling
100Mbps, 1Gbps, 2.5Gbps, 5Gbps over CAT5e cabling
Compatible with: Windows 7 or later, Windows Server 2008 R2, 2012, 2012 R2, 2016, 2019, Linux kernels 3.x to 4.14 (LTS versions); MacOS (10.12 to 10.14); & VMWare ESXi 5.0, 5.1+
Standard and low-profile brackets included for flexible installation
Black in colour
9K jumbo frame support
Tehuti TN4010 and Marvell 88X3110 chipset
Auto-negotiation, eg for full-duplex mode
Supports Wake-on-LAN (WoL)
IEEE 802.1q VLAN tagging
IEEE 802.3ad link aggregation
x8 PCIe 2.X interface
10GBASE-T and NBASE-T compatible
10Gbps on CAT6 or better cabling
100Mbps, 1Gbps, 2.5Gbps, 5Gbps over CAT5e cabling
Compatible with: Windows 7 or later, Windows Server 2008 R2, 2012, 2012 R2, 2016, 2019, Linux kernels 3.x to 4.14 (LTS versions); MacOS (10.12 to 10.14); & VMWare ESXi 5.0, 5.1+
Standard and low-profile brackets included for flexible installation
Black in colour
What's in the box?
1x Network Adapter Card
1x Low-Profile Bracket
1x Quick-Start Guide
1x Low-Profile Bracket
1x Quick-Start Guide
FAQ
What is a network interface card and how does it work?
A Network Interface Card, or NIC as it's often shortened to, are expansion cards used to connect to a network. This connection is achieved through an ethernet cable.
Where is the network interface card located?
The network adapter is often found at the back of a desktop computer, near the rear USB ports.
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Interface Type | RJ45 |
Network Speed | 10 Gbps/5G/2.5G/1G/100 Mbps |
Number of Ports | 2 |
Wake On LAN | No |
Maximum Data Transfer Rate | 10Gbps |