- RS Stock No.:
- 121-8116
- Mfr. Part No.:
- FS105-300UKS
- Manufacturer:
- Netgear
Discontinued product
- RS Stock No.:
- 121-8116
- Mfr. Part No.:
- FS105-300UKS
- Manufacturer:
- Netgear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Netgear Desktop Switch
The Netgear FS100 series unmanaged Ethernet switch has 5, RJ45 ports. It has a supply voltage rating between 100VDC to 240VDC. It's known for its reliability and performance, provides your LAN with high-speed, 10/100Mbps autosensing connectivity. Solidly built in small sizes, it is easy to position when space is at a premium. Auto-negotiation takes care of the speed and duplex, while Auto Uplink takes care of the MDI/MDI-X connection.
Features and Benefits
Housed in a sturdy metal case
Port supports up to 200Mbps
Automatic flow control
No fan and hence no noise
Bandwidth is 1Gbps
Buffer memory is 64KB
48-bit MAC address
Plug type is Europe-UK
4.2M MTBF hours
Power, link and activity indicators built into each and RJ-45 port status LEDs
Operating temperature ranges between 0°C and 40°C
Port supports up to 200Mbps
Automatic flow control
No fan and hence no noise
Bandwidth is 1Gbps
Buffer memory is 64KB
48-bit MAC address
Plug type is Europe-UK
4.2M MTBF hours
Power, link and activity indicators built into each and RJ-45 port status LEDs
Operating temperature ranges between 0°C and 40°C
Applications
Conference rooms, class rooms, study groups or small offices
Certifications
IEEE 802.3 10BASE-T Ethernet
IEEE 802.3u 100BASE-TX Fast Ethernet
IEEE 802.3x Full-duplex Flow Control
UL approved
cUL approved
IEC 950/EN 60950
RU EAC
CE certified
FS105, FS108: FCC part 15 Class B
FS116: FCC part 15 Class A
EN 55022 (CISPR22), Class A
VCCI Class A (FS116)
C-Tick
IEEE 802.3u 100BASE-TX Fast Ethernet
IEEE 802.3x Full-duplex Flow Control
UL approved
cUL approved
IEC 950/EN 60950
RU EAC
CE certified
FS105, FS108: FCC part 15 Class B
FS116: FCC part 15 Class A
EN 55022 (CISPR22), Class A
VCCI Class A (FS116)
C-Tick
Specifications
Attribute | Value |
---|---|
Number of Ports | 5 |
Switch Type | Unmanaged |
RJ45 Ports | 5 |
Height | 27mm |
Network Speed | 10/100Mbit/s |
Model | ProSAFE FS105 |
Depth | 94mm |
Dimensions | 101 x 94 x 27mm |
Width | 101mm |