- RS Stock No.:
- 136-3028
- Mfr. Part No.:
- ES-5800GV3
- Manufacturer:
- Edimax
Discontinued product
- RS Stock No.:
- 136-3028
- Mfr. Part No.:
- ES-5800GV3
- Manufacturer:
- Edimax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Edimax Gigabit Desktop Switch
Edimax 10/100/1000 Mbps Gigabit Desktop unmanaged switch is designed to enhance network performance. The desktop switch uses store and forward packet-switching technology which offers reliable data transfer.
The Gigabit Desktop switch is ideal for network connectivity for the SOHO environment.
The switch with plastic housing offers Gigabit Ethernet solution for users to extend home networks and to fulfil their online gaming, multimedia transferring and streaming needs.
The plug-and-play design allows you to connect network devices such as PCs, network storages and print servers to the home network with no manual configuration involved.
The Gigabit Desktop switch is ideal for network connectivity for the SOHO environment.
The switch with plastic housing offers Gigabit Ethernet solution for users to extend home networks and to fulfil their online gaming, multimedia transferring and streaming needs.
The plug-and-play design allows you to connect network devices such as PCs, network storages and print servers to the home network with no manual configuration involved.
Complies with IEEE802.3, IEEE802.3u and IEEE802.3ab standards
Supports auto MDI/MDI-X crossover detecting and auto correction
Supports full and half duplex for 10/100Mbps, and full duplex for 1000Mbps
Wire-speed packet filtering and forwarding rate
Plug and play
Store-and-forward architecture filters fragment and CRC error packets
Supports jumbo frames up to 9K bytes
Supports IEEE802.3az energy efficient Ethernet function
Supports auto MDI/MDI-X crossover detecting and auto correction
Supports full and half duplex for 10/100Mbps, and full duplex for 1000Mbps
Wire-speed packet filtering and forwarding rate
Plug and play
Store-and-forward architecture filters fragment and CRC error packets
Supports jumbo frames up to 9K bytes
Supports IEEE802.3az energy efficient Ethernet function
Edimax Ethernet Switch
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Switch Type | Unmanaged |
RJ45 Ports | 8 |
Network Speed Class | Gigabit |
Height | 25.5mm |
Network Speed | 10/100/1000Mbit/s |
Model | ES-5800G |
Dimensions | 136 x 76 x 25.5mm |
Depth | 136mm |
Width | 76mm |