- RS Stock No.:
- 161-3713
- Mfr. Part No.:
- SG110-16HP-UK
- Manufacturer:
- Cisco
Discontinued product
- RS Stock No.:
- 161-3713
- Mfr. Part No.:
- SG110-16HP-UK
- Manufacturer:
- Cisco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Easily build a highly reliable network to connect your computers, printers, copiers, and other office equipment. If your business is like most small companies, you do not have an IT staff to set up your network for you. Now you can have a high-performance, business-class office network that just works, right out of the box, with the Cisco® 110 Series Unmanaged Switches. Users, workgroups, labs, departments, or growing offices can now deliver large amounts of multimedia, image, and video information across the network in almost no time.
Support for 10 megabits per second (Mbps), 100 Mbps, and up to 1 gigabit per second (1000 Mbps) devices in the same network
Automatic cable detection, so you do not have to worry about using the wrong cable type
Compatibility with network devices from other vendors
Simple setup: Designed for small office spaces
High performance
Reduced energy costs
Power over Ethernet (PoE)
UK Plug
Automatic cable detection, so you do not have to worry about using the wrong cable type
Compatibility with network devices from other vendors
Simple setup: Designed for small office spaces
High performance
Reduced energy costs
Power over Ethernet (PoE)
UK Plug
Specifications
Attribute | Value |
---|---|
Number of Ports | 16 |
PoE - Power Over Ethernet | Yes |
Switch Type | Unmanaged |
RJ45 Ports | 16 |
SFP Ports | 0 |
Network Speed Class | Gigabit |
Height | 170mm |
Network Speed | 10/100/1000Mbit/s |
Model | SG110-16HP |
Width | 279.4mm |
Dimensions | 279.4 x 44.5 x 170mm |
Depth | 44.5mm |