- RS Stock No.:
- 174-9995
- Mfr. Part No.:
- 780C
- Manufacturer:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 174-9995
- Mfr. Part No.:
- 780C
- Manufacturer:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LeCroy QuantumData Video Generator/Protocol Analyser for HDMI, HDBaseT & 3G-SDI Testing
The LeCroy QuantumData Video Generator/Protocol Analyser for HDMI, HDBaseT & 3G-SDI Testing is a portable, handheld
digital video generator and analyse, that enables you to run tests on various digital video devices and network distribution devices on-site or in the R&D lab. The multi-interface instrument is ideal for testing video-audio devices and communication media of different protocols. The communication protocols include HDCP 2.2, HDMI, 3G-SDI etc. It is used for examining the source and sink components as well as cabling, wiring and distribution equipment. A status bar on the bottom of the display provides an easily readable status of the output and input ports. There is an entire command set that can be accessed through different protocols. These features will empower the user to solve the most complex service issues or service problems by easily verifying network components and design. It proves to be a perfect choice for labs, as well as onsite testing.
digital video generator and analyse, that enables you to run tests on various digital video devices and network distribution devices on-site or in the R&D lab. The multi-interface instrument is ideal for testing video-audio devices and communication media of different protocols. The communication protocols include HDCP 2.2, HDMI, 3G-SDI etc. It is used for examining the source and sink components as well as cabling, wiring and distribution equipment. A status bar on the bottom of the display provides an easily readable status of the output and input ports. There is an entire command set that can be accessed through different protocols. These features will empower the user to solve the most complex service issues or service problems by easily verifying network components and design. It proves to be a perfect choice for labs, as well as onsite testing.
Features and Benefits
Operating temperature ranges between 0°C and 40°C
Compact enough to be rack-mounted
Supports communication protocols like RS 232 and USB
Inbuilt library of programmable settings video patterns and formats for video display
Set of diagnostic and routine tests easily available through simple touch access
It also has provision for VGA output for testing RGB and analogue components
Supports high degree testing of video products up to 4k resolution
The HDMI input and output ports support data rate up to 18Gbps and pixel rate up to 300MHz
Completely battery powered
Protocol testing option is available for digital video sources and displays
Auxiliary channel analyser enables real-time monitoring of EDID exchanges, SCDC, HDCP (including HDCP 2.2) transactions and CEC messages
Supports 3G-SDI protocol that offers up to 2.97Gb/s bit rate
Compact enough to be rack-mounted
Supports communication protocols like RS 232 and USB
Inbuilt library of programmable settings video patterns and formats for video display
Set of diagnostic and routine tests easily available through simple touch access
It also has provision for VGA output for testing RGB and analogue components
Supports high degree testing of video products up to 4k resolution
The HDMI input and output ports support data rate up to 18Gbps and pixel rate up to 300MHz
Completely battery powered
Protocol testing option is available for digital video sources and displays
Auxiliary channel analyser enables real-time monitoring of EDID exchanges, SCDC, HDCP (including HDCP 2.2) transactions and CEC messages
Supports 3G-SDI protocol that offers up to 2.97Gb/s bit rate
Applications
Testing of video distribution networks end to end with the help of HDMI
Quality testing of network infrastructure and its devices in telecommunication
It could be used for simple pass/fail test of LCD display
Easy and efficient testing of HDMI devices with the help of input and output ports for displays and audio devices
Quality testing of network infrastructure and its devices in telecommunication
It could be used for simple pass/fail test of LCD display
Easy and efficient testing of HDMI devices with the help of input and output ports for displays and audio devices
Note
Includes free software
Specifications
Attribute | Value |
---|---|
Equipment Type | Visual Fault Locator |
Height | 69.8mm |
Length | 247.6mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Width | 152.4mm |
Model Number p | 780C |