- RS Stock No.:
- 885-7315
- Mfr. Part No.:
- 32-2038
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7315
- Mfr. Part No.:
- 32-2038
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RJ12 Modular Jacks
Brought to you by Cinch Connectivity, a professional range of RJ12 and RJ45 jacks, these are available as both a shielded or unshielded version. All models are highly reliable and excellent quality.
Cinch Connectivity Range
Specifications
Attribute | Value |
---|---|
Type | Surface Mount Jack |
LAN Category | Cat4 |
Number of Outlets | 1 |
Interface Type | RJ45 |
Entry Angle | Straight |
Number of Ways | 1 |
Length | 51mm |
Width | 57mm |
Depth | 20.7mm |
Series Number | 32-2038 |