- RS Stock No.:
- 202-9224
- Mfr. Part No.:
- EGPC-B201-W1
- Manufacturer:
- InnoDisk
Discontinued product
- RS Stock No.:
- 202-9224
- Mfr. Part No.:
- EGPC-B201-W1
- Manufacturer:
- InnoDisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Innodisk Serial board is M.2 to dual isolated CANbus 2.0B/J1939 module. It has PCI Express 2.0 input and CANbus 2.0B module at output. The product has 2.69W power consumption. The operating temperature ranges between -40°C to 85°C. The DB-9 x 2 is used at output side.
Supports baud rate 100/125/250/500(default)/800/1000K
Supports CAN message acceptance filter
Keeps configuration after hardware reboot
Up to 6000 CAN messages per second (receive data)
Supports Listen-only mode
Additional driver to support Linux SocketCAN
Supports SAE J1939 high layer protocol (Optional)
Termination resistor enabled/disabled by jumper
Complies with EN61000-4-5 2.5kV surge protection
Complies with IEC 60950-1:2005 + A1: 2009 + A2:2013 2.5kV HiPOT protection
Complies with EN61000-4-2 (ESD) Air-15kV, Contact-8kV
Supports CAN message acceptance filter
Keeps configuration after hardware reboot
Up to 6000 CAN messages per second (receive data)
Supports Listen-only mode
Additional driver to support Linux SocketCAN
Supports SAE J1939 high layer protocol (Optional)
Termination resistor enabled/disabled by jumper
Complies with EN61000-4-5 2.5kV surge protection
Complies with IEC 60950-1:2005 + A1: 2009 + A2:2013 2.5kV HiPOT protection
Complies with EN61000-4-2 (ESD) Air-15kV, Contact-8kV
Specifications
Attribute | Value |
---|---|
Included Features | M.2 2260 B-M to Dual Isolated CANbus 2.0B |
Supply Voltage | 3.3V |
Dimensions | 22 x 60 x 8.05mm |