Linear Technology LT4321IUF#PBF Ideal Diode Controller, 8 Channels, 0.8mA 16 Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Maximum Continuous Current 0.8mA
Operating Supply Voltage Range 20 80 V
Number of Channels per Chip 8
Internal MOSFETs Yes
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Quiescent Current 800µA
Reverse Leakage Current 32 60 (Total Supply Current Shutdown)µA
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 11-08-2020, delivery within 2 working days
Unit of sale: Each
3.17
(exc. VAT)
3.90
(inc. VAT)
units
Per unit
1 - 19
€3.17
20 - 49
€2.81
50 +
€2.45
Packaging Options:
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies Some of these devices from Linear Technology include on-chip MOSFETs ...
The Active OR-ing Controllers are designed for driving ...
Description:
The Active OR-ing Controllers are designed for driving a low Drain-Source On-Resistance Power MOSFET to behave as an ideal diode Replaces the standard rectifier Reduces the forward voltage drop Increases the power transfer efficiency.
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies Some of these devices from Linear Technology include on-chip MOSFETs ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies Some of these devices from Linear Technology include on-chip MOSFETs ...