- RS Stock No.:
- 175-4980
- Mfr. Part No.:
- VP52
- Manufacturer:
- FLIR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-4980
- Mfr. Part No.:
- VP52
- Manufacturer:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FLIR VP50 is a tough Non-Contact Voltage Detector featuring a combination of alerts – including tactile vibration, red LED alarms, and a powerful LED worklight— so youll never miss the presence of voltage even in dark or noisy areas. Engineered to reliably detect voltages on the latest tamperproof outlets and electrical systems installed using modern construction methods, the VP50 is useful when both working with safety outlets or detecting voltage in high powered equipment and low voltage systems.
Rugged and Durable
Industry leading lifetime warranty with registration
Robust pocket clip and screw on battery door
Reliably detects voltage in the latest safety outlets
Low-profile probe tip gets the sensor closer to electrical sources
Enhanced sensitivity to help detect voltage in the latest safety outlets
Anti-roll case with double moulded sip resistant grip
Vibration and Multi-colour flashing LED alarms for voltage indication
Industry leading lifetime warranty with registration
Robust pocket clip and screw on battery door
Reliably detects voltage in the latest safety outlets
Low-profile probe tip gets the sensor closer to electrical sources
Enhanced sensitivity to help detect voltage in the latest safety outlets
Anti-roll case with double moulded sip resistant grip
Vibration and Multi-colour flashing LED alarms for voltage indication
Specifications
Attribute | Value |
---|---|
Indicator Type | Voltage |
Battery Type | AAA |
Power Source | Battery |
Safety Category | CAT IV 1000 V |
Maximum Detection Voltage | 1000V |
Minimum Detection Voltage | 24V |
Safety Category Voltage | 1000V |
Model Number p | VP52 |
Safety Category Level | CAT IV |