Molex MUO 2.5 Connector, 4 Way/Pole, Plug In Terminals, 28 → 20 AWG Cable Mount, Polyamide, 250 V ac/dc Male

  • RS Stock No. 170-3349
  • Mfr. Part No. 505596-0401
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Non-Fused Terminal Block

The Molex MUO 2.5 series 4-pole cable mount male non-fused terminal block has an electric rating of 250VAC/DC with 5A current. This termination connector replaces closed-end (CE) terminals efficiently as a grounding solution and reduces harness assembly lead time and improves reliability.

Features and Benefits

• Copper alloy is used as contact material
• Finger protection
• Operation temperature ranges between -40°C and 105°C
• Pitch size 2.5mm
• Simple water exhaust function
• Two separated retainers
• Wire gauge is 28AWG to 20AWG
• Wire tangle prevention
• Wire-to-wire plug in housing assembly

Applications

• General home appliances
• HVAC equipment

Specifications
Attribute Value
Series MUO 2.5
Number of Ways 4
Mounting Type Cable Mount
Pitch 2.5mm
Current Rating 5A
Termination Method Plug In
Gender Male
Wire Size 28 → 20 AWG
Material Polyamide
Voltage Rating 250 V ac/dc
Colour Black
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Enclosed Yes
Contact Material Copper Alloy
Contact Plating Tin
6380 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.35
(exc. VAT)
0.43
(inc. VAT)
units
Per unit
Per Pack*
10 - 40
€0.35
€3.50
50 - 90
€0.282
€2.82
100 - 240
€0.271
€2.71
250 - 490
€0.249
€2.49
500 +
€0.226
€2.26
*price indicative
Related Products
Screw terminal interface modules with connectors suitable for ...
Description:
Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment Designed to mount on standard BS 5584:1978 ’DIN’ rail. Fits top hat and G profile rails Temperature range -20 to +50°CSuitable Cable CSA: ...
A range of VARIOFACE modules with screw connection ...
Description:
A range of VARIOFACE modules with screw connection and D-Subminiature pin strips from Phoenix Contact designed to mount on NS 35/75 or NS 32 DIN rails. The screw terminal interface modules with connectors are suitable for interfacing electrical cabling to ...
Hela Con Plus is a sophisticated push-in wire ...
Description:
Hela Con Plus is a sophisticated push-in wire connector for professional cable connections in electrical housing applications The newly developed double spring allows easy processing of single core and multi-core conductors and will support installers especially in tricky situations like ...
Hela Con connectors are used for fast, easy ...
Description:
Hela Con connectors are used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applicationsThe new generation of Hela Con Plus Mini wire connectors can be applied tool-free using the push-in spring technology. Hela ...