- RS Stock No.:
- 900-6833
- Mfr. Part No.:
- PVP20-3.50
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-6833
- Mfr. Part No.:
- PVP20-3.50
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Closed End
A series of Altech pluggable PCB blocks. Complete with a pin spacing of 3.08 mm and a closed-end orientation, these blocks are and excellent fit for various applications. All models are highly reliable and excellent quality.
3.5mm Altech PCB Header
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Termination Method | Solder |
Fused | No |
Voltage Rating | 300 V |
Pitch | 3.5mm |
Series | PVP |
Contact Material | Tin Plated Brass |