Non-Isolated DC-DC Converter 2.4 → 5.5V dc Input, 0.753 → 3.63V dc Output, 3A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Murata 3A & 15A Single Output Regulated Non-Isolated DC-DC Converter - OKY Series

Non-isolated (PoL) module
Wide input voltage range
3A and 5A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
DOSA surface mounting package

Note

Stk nos. 689-4707, 689-4719, 689-4725 and 689-4738 have a negative on/off polarity.
Stk nos. 689-4716, 689-4713 and 689-4729 have a positive on/off polarity.

Standards

UL/EN/IEC 60950-1

Specifications
Attribute Value
Input Voltage Range 2.4 → 5.5 V dc
Input Voltage Nominal 5 V dc
Output Voltage 0.753 → 3.63V dc
Output Current 3A
Power Rating 9.9W
Mounting Type Surface Mount
Number of Outputs 1
Length 20.8mm
Width 11.9mm
Depth 5.41mm
Minimum Temperature -40°C
Maximum Temperature +85°C
Series OKY
289 In stock for delivery within 2 working days
Unit of sale: Each
8.04
(exc. VAT)
9.89
(inc. VAT)
units
Per unit
1 - 4
€8.04
5 - 9
€7.63
10 - 24
€7.23
25 - 49
€6.83
50 +
€6.42
Packaging Options:
Related Products
Portable switch mode battery voltage DC to DC ...
Description:
Portable switch mode battery voltage DC to DC converters suitable for powering notebook computers (charge time controlled by computer) and a wide range of other low voltage, low power mobile electronic equipment Electrically isolated from the vehicle chassis Constant current ...
12V or 24V input voltage Positive or negative ...
Description:
12V or 24V input voltage Positive or negative options Non-isolated Buffered output voltage & current monitors Internal precision reference Remote output programming Demonstrated MTBF >1 million hours Chassis mounting style with input connectors and fly lead output Input protected against ...
The MYMGK***06 series are miniature Mono Block type ...
Description:
The MYMGK***06 series are miniature Mono Block type non-isolated Point-of-Load (PoL) DC-DC power converters for embedded applications The tiny form factor measures only 9.0 x 7.5 x 5.0 mm. Applications include powering FPGA/CPU’s, Datacom/telecom systems, Distributed Bus Architectures (DBA), programmable ...
The RPM-30 series is a 3A non-isolated switching ...
Description:
The RPM-30 series is a 3A non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 3.75mm, but with ...