Non-Isolated DC-DC Converter 12V dc Input, 0.753 → 5.5V dc Output, 16A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Murata 10A & 16A Single Output Regulated Non-Isolated DC-DC Converter - OKX Series

Non-isolated (PoL) module
Wide input voltage range
10A and 516A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
SIP through hole package

Note

Stk nos. 689-4731, 689-4744, 689-4741 and 689-4753 have a negative on/off polarity.
Stk nos. 689-4735, 689-4747, 689-4750 and 689-4757 have a positive on/off polarity.
Stk nos. 689-4744, 689-4747, 689-4753 and 689-4757 feature Sequence/Tracking input, allowing controlled ramp-up and ramp-down outputs.

Specifications
Attribute Value
Input Voltage Range 8.3 → 14 V dc
Input Voltage Nominal 12 V dc
Output Voltage 0.75 → 5.5V dc
Output Current 16A
Power Rating 80W
Mounting Type Through Hole
Number of Outputs 1
Length 50.8mm
Width 9.4mm
Depth 12.7mm
Package SIP
Minimum Temperature -40°C
Maximum Temperature +85°C
Series OKX
219 In stock for delivery within 2 working days
Unit of sale: Each
19.77
(exc. VAT)
24.32
(inc. VAT)
units
Per unit
1 - 4
€19.77
5 - 9
€18.97
10 - 24
€18.18
25 - 49
€17.38
50 +
€16.59
Packaging Options:
Related Products
Murata CRL series of DC-DC converters are well ...
Description:
Murata CRL series of DC-DC converters are well suited to isolaton and/or DC power conversions within DC power rail applications The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising ...
The Traco TMV-EN Series is a family of ...
Description:
The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters ...
The Murata CRE series is a cost effective ...
Description:
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts ...
Micro size SIP6 package3k Vdc isolationUL 94V-0 package ...
Description:
Micro size SIP6 package3k Vdc isolationUL 94V-0 package material Industry standard pinout Efficiency at full load up to 80%Full rated power can be taken from one output