- RS Stock No.:
- 353-180
- Mfr. Part No.:
- RE030024 1393217-8
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 353-180
- Mfr. Part No.:
- RE030024 1393217-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RE Series
Sensitive coil 200mW
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc
Approvals
UL, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 6A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 20mm |
Coil Resistance | 2.88 kΩ |
Height | 10.6mm |
Contact Material | Silver Alloy |
Depth | 10mm |
Minimum Operating Temperature | -40°C |
Series | RE |
Maximum Operating Temperature | +70°C |
Maximum Switching Power AC | 1.5 kVA |
Application | Compact |