- RS Stock No.:
- 420-300
- Mfr. Part No.:
- XT484L24 1887212-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 420-300
- Mfr. Part No.:
- XT484L24 1887212-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Interface Plug In Relay - XT Series
Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Length | 29mm |
Coil Resistance | 1440Ω |
Series | XT |
Depth | 13.7mm |
Contact Material | Silver Nickel Alloy |
Height | 26.7mm |
- RS Stock No.:
- 420-300
- Mfr. Part No.:
- XT484L24 1887212-2
- Manufacturer:
- TE Connectivity