- RS Stock No.:
- 420-429
- Mfr. Part No.:
- XT424L24 1887202-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 420-429
- Mfr. Part No.:
- XT424L24 1887202-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Interface Plug In Relay - XT Series
Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 29mm |
Coil Resistance | 1440Ω |
Coil Power | 400mW |
Life | 10000000 (Mechanical) cycles, 50000 (Electrical) cycles |
Series | XT |
Minimum Operating Temperature | -40°C |
Depth | 13.7mm |
Isolation Coil To Contact | 4kV |
Maximum Operating Temperature | +70°C |
Height | 26.7mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2 kVA |
Application | Interface |