- RS Stock No.:
- 168-0659
- Mfr. Part No.:
- 4-1462037-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 168-0659
- Mfr. Part No.:
- 4-1462037-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
Slimline and low profile - 10x6x5.65 mm
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500V dc >10⁹Ω
High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
1500V between open contacts and 2500V between coil and contacts
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500V dc >10⁹Ω
High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
1500V between open contacts and 2500V between coil and contacts
Applications:
Telecommunication equipment
Optical network terminals
Office equipment
Test and measurement equipment
Medical equipment
Automotive applications
Optical network terminals
Office equipment
Test and measurement equipment
Medical equipment
Automotive applications
Approvals
UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | IM-E |
Maximum Switching Power DC | 60 W |
Latching | No |
Length | 10mm |
Depth | 6mm |
Height | 5.65mm |
Dimensions | 10 x 6 x 5.65mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Application | Access & Transmission Equipment, Automotive Applications, Consumer Electronics, HVAC, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication |
Features | Bifurcated Contacts |
Contact Material | Gold Plated |
Standards Met | UL |
Isolation Coil To Contact | 1.5kV ac |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 64Ω |
Maximum Switching Power AC | 62.5VA |
Life | 1000000000 (Mechanical) Operations, 500000 (Electrical) Operations |
Maximum Operating Temperature | +85°C |
Relay Switching Classification | Non-Latching Relay |
Coil Power | 140mW |
- RS Stock No.:
- 168-0659
- Mfr. Part No.:
- 4-1462037-0
- Manufacturer:
- TE Connectivity