- RS Stock No.:
- 173-9257
- Mfr. Part No.:
- JS1-5V-F
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-9257
- Mfr. Part No.:
- JS1-5V-F
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JS Series Relay
These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.
High contact capacity of 10 A
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm
Approvals
UL, CSA, VDE, TÜV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 100V |
Length | 22mm |
Coil Resistance | 69.4Ω |
Coil Power | 360mW |
Life | 1 x 10^5 Operations, 10^7 (Mechanical) Operations |
Height | 16.04mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 16mm |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 1.5kVrms |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Domestic Appliances, Heating Control, Office Equipment |