- RS Stock No.:
- 176-2835
- Mfr. Part No.:
- HF165FD/24-ZY1TF
- Manufacturer:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 176-2835
- Mfr. Part No.:
- HF165FD/24-ZY1TF
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
30A switching capability
Breakdown voltage (between contact and coil): 4kV
Creepage distance: 5.5mm
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (32.2 x 27.5x 20.4) mm
Breakdown voltage (between contact and coil): 4kV
Creepage distance: 5.5mm
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (32.2 x 27.5x 20.4) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 15 A, 30A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Current AC | 15 A, 30 A |
Maximum Switching Current DC | 15 A, 30 A |
Length | 32.2mm |
Coil Resistance | 660 Ω |
Coil Power | 900mW |
Depth | 27.5mm |
Isolation Coil To Contact | 6kV |
Maximum Operating Temperature | +85°C |
Height | 20.4mm |
Series | HF165FD |
Minimum Operating Temperature | -40°C |
Life | 1 x 10^7 cycles |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4.155 kVA, 8.31 kVA |