- RS Stock No.:
- 399-8360
- Mfr. Part No.:
- JSM1125
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 399-8360
- Mfr. Part No.:
- JSM1125
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JSM type relay
Ultra-miniature universal relays.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Coil Power | 640mW |
Coil Resistance | 225Ω |
Contact Configuration | SPDT |
Switching Current | 15A |
Maximum Switching Voltage DC | 16V dc |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Series | JSM |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Length | 22mm |
Height | 16.4mm |
Isolation Coil To Contact | 1.5kV |
Maximum Operating Temperature | +85°C |
Depth | 16mm |
Maximum Switching Power DC | 160 W |