- RS Stock No.:
- 776-1519
- Mfr. Part No.:
- 39.41.0.006.5060
- Manufacturer:
- Finder
Temporarily out of stock - back order for despatch 16-09-2024, delivery within 2 working days
Added
Price Each
€28.25
(exc. VAT)
€34.75
(inc. VAT)
Units | Per unit |
1 - 4 | €28.25 |
5 - 9 | €27.11 |
10 + | €26.49 |
- RS Stock No.:
- 776-1519
- Mfr. Part No.:
- 39.41.0.006.5060
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Gold Plated |
Life | 60 x 10³ cycles |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |