- RS Stock No.:
- 794-3875
- Mfr. Part No.:
- 2903701
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 794-3875
- Mfr. Part No.:
- 2903701
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
REL PR2 High Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
High power relay with power contacts
2 dual throw contacts
Coil voltages 24 V dc and 24 to 230 V ac
Yellow LED indicator
DC version has damping diode protective circuit
2 dual throw contacts
Coil voltages 24 V dc and 24 to 230 V ac
Yellow LED indicator
DC version has damping diode protective circuit
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 2 |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 38.6mm |
Coil Resistance | 7.08 kΩ |
Coil Power | 2.8W |
Depth | 36.1mm |
Height | 45.5mm |
Maximum Operating Temperature | +55°C |
Series | REL-PR |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 10000000 (Mechanical) cycles |
Maximum Switching Power AC | 4 kVA |
Maximum Switching Power DC | 384 W |
Application | Power |
- RS Stock No.:
- 794-3875
- Mfr. Part No.:
- 2903701
- Manufacturer:
- Phoenix Contact