- RS Stock No.:
- 838-2773
- Mfr. Part No.:
- RF1V-5A1B-D24
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 838-2773
- Mfr. Part No.:
- RF1V-5A1B-D24
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
Product Details
RF1V Series
RF1V series force guided relays used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.
Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 5PDT |
Mounting Type | Plug In |
Switching Current | 6A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V |
Length | 50mm |
Coil Resistance | 1.152 kΩ |
Coil Power | 500mW |
Maximum Operating Temperature | +85°C |
Height | 24mm |
Depth | 13mm |
Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 4kV ac |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.54 kVA |
Maximum Switching Power DC | 180 W |
Application | Power |