- RS Stock No.:
- 842-3537
- Mfr. Part No.:
- C2-A20FX/120-125VDC
- Manufacturer:
- Turck
Discontinued product
- RS Stock No.:
- 842-3537
- Mfr. Part No.:
- C2-A20FX/120-125VDC
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Length | 35mm |
Coil Resistance | 9.2 kΩ |
Coil Power | 1.3W |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 2.5kV |
Depth | 35mm |
Height | 58.5mm |
Life | ≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Series | C2-A20 |
Application | General Purpose |