- RS Stock No.:
- 167-5970
- Mfr. Part No.:
- 7010.9880.63
- Manufacturer:
- Schurter
Discontinued product
Alternative
SchurterSMD Non Resettable Fuse 5A, 125 V dc, 63V ac
€1.887
Each (In a Pack of 10)
RS Stock No.: 782-3734
- RS Stock No.:
- 167-5970
- Mfr. Part No.:
- 7010.9880.63
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schurter Quick Acting Miniature Fuses
Schurter quick acting high breaking capacity miniature fuses that can be directly soldered to printed circuit boards. Particularly suited to applications such as telecoms, industrial electronics and household appliances.
Fuses with a high breaking capacity
The SMD base is mounted on PCBs by IR reflow or vapour phase
The pin-type mounting socket is wave soldered
Ceramic body, brass; tin-plated cap
The SMD base is mounted on PCBs by IR reflow or vapour phase
The pin-type mounting socket is wave soldered
Ceramic body, brass; tin-plated cap
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 125 V dc, 63V ac |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 7mm |
Body Width | 2mm |
Body Height | 2mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 300 A @ 63 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |