- RS Stock No.:
- 187-8683
- Mfr. Part No.:
- SF-3812FG2500T-2
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 187-8683
- Mfr. Part No.:
- SF-3812FG2500T-2
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Single blow fuse for overcurrent protection
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Voltage Rating | 125V ac |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |