- RS Stock No.:
- 191-4200
- Mfr. Part No.:
- SF-2410HI500T-2
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 191-4200
- Mfr. Part No.:
- SF-2410HI500T-2
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Single blow fuse for overcurrent protection
Ceramic tube design for high inrush fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Battery Protection
White Goods
Ceramic tube design for high inrush fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Battery Protection
White Goods
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 125V ac |
Fuse Speed | HI |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |