- RS Stock No.:
- 703-2688
- Mfr. Part No.:
- 3403.0156.24
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 703-2688
- Mfr. Part No.:
- 3403.0156.24
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMT Fuses
High breaking capacity
Surface mount
Suitable for medical equipment
Surface mount
Suitable for medical equipment
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Approvals
VDE, UL Recognised
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 100mA |
Fuse Speed | T |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 703-2688
- Mfr. Part No.:
- 3403.0156.24
- Manufacturer:
- Schurter