- RS Stock No.:
- 712-7477
- Mfr. Part No.:
- 1206SFH200F/24-2
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 712-7477
- Mfr. Part No.:
- 1206SFH200F/24-2
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tyco High Current 1206 SFH Series Chip Fuses
Tyco Raychem brand high-current chip fuses support surface-mount applications where space is critical and high current is required. Available in an industry standard 1206 size, the devices' high reliability and strong arc suppression characteristics help make them suitable for overcurrent protection of power supplies, servers, communications equipment and voltage regulator modules, as well as other high-current, small-size applications.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Voltage Rating | 24V |
Fuse Speed | F |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 100 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |