Cooper Bussmann 6A F Surface Mount Fuse, 72 V dc, 125 V ac

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Cooper Bussmann 6125FF Series

Cooper Bussmann 6125FF Brick Fuses are surface mount brick fuses which are also solder immersion compatible. The 6125FF series are fast-acting and feature inrush current protection.

Fast-acting surface mount fuse
Overcurrent protection of systems up to 125Vac/72Vdc
High inrush withstand capability
Solder immersion compatible

Surface Mount Fuse

Specifications
Attribute Value
Current Rating 6 A
Length 6.1mm
Width 2.72mm
Height 2.72mm
Dimensions 6.1 x 2.72 x 2.72mm
Fuse Speed F
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Operating Temperature Range -55 → +125 °C
Temporarily out of stock - back order for despatch 02-07-2020, delivery within 2 working days
Unit of sale: Each
0.55
(exc. VAT)
0.68
(inc. VAT)
units
Per unit
1 +
€0.55