- RS Stock No.:
- 852-7499
- Mfr. Part No.:
- CC06H4A-TR
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 852-7499
- Mfr. Part No.:
- CC06H4A-TR
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann CC06H Series
Professional range of surface mount fuses from the CC06H series. The fuses are suitable as secondary protection where space is a problem such as 'Digital Cameras and DVD Players'.
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 32V dc |
Fuse Speed | F |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 852-7499
- Mfr. Part No.:
- CC06H4A-TR
- Manufacturer:
- Cooper Bussmann