Schurter 7A F Surface Mount Fuse, 63V ac/dc

  • RS Stock No. 867-4381
  • Mfr. Part No. 3402.0019.11
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Schurter OMF 63 Series

Schurter OMF 63 series surface mount fuses are directly solder able on printed circuit boards. The OMF 63 series has tin-plated copper alloy terminals that offer a highly reliable connection for primary protection on SMD PCB’s.

Low breaking capacity
Quick acting

Surface Mount Fuse

Specifications
Attribute Value
Current Rating 7 A
Voltage Rating 63 V ac/dc
Length 7.4mm
Width 3.1mm
Height 2.6mm
Dimensions 7.4 x 3.1 x 2.6mm
Fuse Speed F
Body Material Thermoplastic
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Terminal Material Tin Plated Copper
Series OMF 63
Operating Temperature Range -40 → +125 °C
Temporarily out of stock - back order for despatch 27-10-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 100)
0.754
(exc. VAT)
0.927
(inc. VAT)
units
Per unit
Per Pack*
100 +
€0.754
€75.40
*price indicative