- RS Stock No.:
- 867-4511
- Mfr. Part No.:
- 3410.0036.01
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4511
- Mfr. Part No.:
- 3410.0036.01
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter MGA Series
Schurter MGA series surface mount fuses, with quick-acting characteristics protect electronic systems from overcurrents and short-circuits. The MGA series fuses feature high breaking capacity of up to 200A at rated voltage. Applications for the MGA Surface Mount Fuses from Schurter include protection of power supplies, medical equipment, and devices for home and industrial use.
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |