Littelfuse Surface Mount Fuse, 8V dc

  • RS Stock No. 876-8063
  • Mfr. Part No. 1206L150THWR
  • Manufacturer Littelfuse
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Littelfuse 1206L Series

Professional range of Littelfuse surface mount fuses from the 1206L series. These fuses are suitbale for USB peripherals, disk drives and game port protection.

Fast response to fault currents
Low resistance
Low profile

Surface Mount Fuse

Specifications
Attribute Value
Voltage Rating 8 V dc
Length 3.4mm
Width 1.8mm
Height 0.75mm
Dimensions 3.4 x 1.8 x 0.75mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Terminal Material Solder Plated Copper
Series 1206L
Operating Temperature Range -40 → +85 °C
Temporarily out of stock - back order for despatch 14-09-2020, delivery within 2 working days
Unit of sale: 1 Pack of 3000
844.08
(exc. VAT)
1,038.22
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€844.08
€0.281
*price indicative
Related Products
The Schurter MGA surface mount quick acting fuse ...
Description:
The Schurter MGA surface mount quick acting fuse has a ceramic housing and a tin-lead coated nickel terminal This surface mount fuse offers considerable space saving features for low voltage applications. The FF type is ideal for protection of high ...
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...
Tyco Raychem brand slow-blow chip fuses help provide ...
Description:
Tyco Raychem brand slow-blow chip fuses help provide overcurrent protection on systems that experience large and frequent current surges as part of their normal operation The monolithic, multilayer design offers some of the highest current ratings available in this footprint ...