- RS Stock No.:
- 764-9497
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 764-9497
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Epoxy Coated |
Body Diameter | 2.65mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.65mm |