- RS Stock No.:
- 849-6052
- Mfr. Part No.:
- GFA-4
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
- RS Stock No.:
- 849-6052
- Mfr. Part No.:
- GFA-4
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann GFA Series
Professional range of Cooper Bussmann axial lead fuses from the GFA series
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Lead Orientation | Axial |
Voltage Rating | 125V ac |
Fuse Speed | T |
Body Material | Glass |
Body Diameter | 3.7mm |
Body Height | 7.6mm |